BETA 1-Piece Water Pump Plier, 180mm Overall Heat-Treated Jaw, 29mm Jaw

Subtotal (1 unit)*

$104.11

(exc. GST)

$114.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$104.11

*price indicative

RS Stock No.:
233-1276
Mfr. Part No.:
1047 180
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Water Pump Plier

Sub Type

1047

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

180mm

Material

Chrome Vanadium Steel

ESD Safe

No

Jaw Length

29mm

Jaw Opening

30mm

Jaw Style

Heat-Treated Jaw

Standards/Approvals

No

RoHS Status: Exempt

The BETA slip joint has a push button alignment.

Overall length 180mm

Quick, accurate adjustment by pressing push button

No accidental misadjustment

Heat-treated jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy