CK 3-Piece Plier, 250mm Overall Heat-Treated Jaw
- RS Stock No.:
- 796-165
- Mfr. Part No.:
- T3651 09
- Brand:
- CK
Subtotal (1 unit)*
$54.31
(exc. GST)
$59.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.31 |
*price indicative
- RS Stock No.:
- 796-165
- Mfr. Part No.:
- T3651 09
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 3 | |
| Overall Length | 250mm | |
| Material | Steel | |
| Jaw Opening | 38mm | |
| Finish | Polished | |
| Jaw Style | Heat-Treated Jaw | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 3 | ||
Overall Length 250mm | ||
Material Steel | ||
Jaw Opening 38mm | ||
Finish Polished | ||
Jaw Style Heat-Treated Jaw | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Waterpump plier is a premium hand tool designed for secure adjustment and precision gripping, Ideal for tackling a variety of fastening tasks, ensuring reliable performance in any environment.
Special alloy steel construction for exceptional strength and durability
Induction-hardened jaws for long-term performance
Slip joint design allows for secure and easy adjustments
Maximal opening capacity of 38 mm Ø
Overall length measures 250 mm
- RS Stock No. 1245814
- Mfr. Part No. 08 25 145
Each
$75.07
Related links
- BETA 1-Piece Water Pump Plier 29mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
- CK 3-Piece Plier Combination, 270mm Overall
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- CK 3-Piece Plier Set
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw












