Channellock 1-Piece Water Pump Plier, 343mm Overall, 41mm Jaw
- RS Stock No.:
- 232-4089
- Mfr. Part No.:
- 414
- Brand:
- Channellock
Subtotal (1 unit)*
$90.49
(exc. GST)
$99.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.49 |
*price indicative
- RS Stock No.:
- 232-4089
- Mfr. Part No.:
- 414
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 1 | |
| Overall Length | 343mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 41mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 1 | ||
Overall Length 343mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 41mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 414 is the special parrot nose design gives the nutbuster added strength that is ideal for round surfaces. The laser heat-treated teeth to provide a better, longer lasting grip. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Self gripping parrot nose ideal for round surfaces
Fastener eliminates nut and bolt failure
Patented reinforcing edge to minimise stress breakage and right angle
Related links
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw
