Channellock 1-Piece Water Pump Plier, 165mm Overall Straight, 21mm Jaw
- RS Stock No.:
- 232-4093
- Mfr. Part No.:
- 426
- Brand:
- Channellock
Subtotal (1 unit)*
$82.16
(exc. GST)
$90.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.16 |
*price indicative
- RS Stock No.:
- 232-4093
- Mfr. Part No.:
- 426
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 165mm | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 21mm | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Sub Type Tongue and Groove Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 165mm | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Length 21mm | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- US
The Channel lock 424 is the straight jaw tongue and groove pliers is the tool every home and garage needs. It patented reinforcing edge to minimize stress breakage and right angle, laser heat-treated teeth to provide a better, longer lasting grip. The overall length of the plier is the 165 mm.
Undercut tongue & groove design won't slip
High carbon steel for superior performance and specially coated for ultimate rust prevention
Right angle, laser heat-treated teeth grip better and last longer
Grips for comfort
Related links
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Channellock 1-Piece Water Pump Plier 76mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw
