BETA 1-Piece Circlip Plier, 300mm Overall, 38mm Jaw

Subtotal (1 unit)*

$138.16

(exc. GST)

$151.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.16

*price indicative

RS Stock No.:
233-1267
Mfr. Part No.:
1038 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

300mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Polyvinyl Chloride

Material

PVC

Jaw Length

38mm

Circlip Size Range

85 → 200 mm

Finish

Chrome

Jaw Shape

Bent

Standards/Approvals

DIN 5254, UNI 7915

Height Safe

No

RoHS Status: Exempt

The BETA external circle has bent pattern, and 90° PVC-coated handles.

Overall length 300mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy