Channellock 1-Piece Water Pump Plier, 514mm Overall Straight, 76mm Jaw
- RS Stock No.:
- 232-4099
- Mfr. Part No.:
- 480
- Brand:
- Channellock
Subtotal (1 unit)*
$306.52
(exc. GST)
$337.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.52 |
*price indicative
- RS Stock No.:
- 232-4099
- Mfr. Part No.:
- 480
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Water Pump Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 1 | |
| Overall Length | 514mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 76mm | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Water Pump Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 1 | ||
Overall Length 514mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Length 76mm | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock 480 is the iconic large duty, straight jaw tongue and groove plier. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Undercut tongue & groove design won't slip
Grips for comfort
Fastener eliminates nut and bolt failure
Related links
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 21mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 35.05mm Jaw
- Channellock 1-Piece Water Pump Plier 65mm Jaw
- Channellock 1-Piece Water Pump Plier 41mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 38mm Jaw
