Channellock 1-Piece Water Pump Plier, 114mm Overall Straight, 8mm Jaw

Subtotal (1 unit)*

$92.38

(exc. GST)

$101.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.38

*price indicative

RS Stock No.:
232-4092
Mfr. Part No.:
424
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Water Pump Plier

Sub Type

Tongue and Groove Plier

Number of Pieces

1

Overall Length

114mm

VDE/1000V Approved

No

ESD Safe

No

Material

Carbon Steel

Jaw Length

8mm

Jaw Style

Straight

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
US
The Channel lock 424 is the straight jaw tongue and groove pliers is the tool every home and garage needs. It patented reinforcing edge to minimize stress breakage and right angle, laser heat-treated teeth to provide a better, longer lasting grip. The overall length of the plier is the 114 mm.

Undercut tongue & groove design won't slip

High carbon steel for superior performance and specially coated for ultimate rust prevention

Right angle, laser heat-treated teeth grip better and last longer

Grips for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy