SKF GEG 16 ES 16mm Bore Spherical Bearing, 88 kN, 28 mm OD
- RS Stock No.:
- 217-6754
- Mfr. Part No.:
- GEG 16 ES
- Brand:
- SKF
Subtotal (1 unit)*
$85.39
(exc. GST)
$93.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.39 |
*price indicative
- RS Stock No.:
- 217-6754
- Mfr. Part No.:
- GEG 16 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 28mm | |
| Static Load Rating - Axial | 88kN | |
| Material | Steel | |
| Series | GEG | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 28mm | ||
Static Load Rating - Axial 88kN | ||
Material Steel | ||
Series GEG | ||
Standards/Approvals No | ||
Width 16mm | ||
SKF Spherical Bearing, 28mm OD, 16mm Bore, Steel Construction, 88kN Static Load Rating - GEG 16 ES
Minimise friction in your equipment's moving parts with this spherical bearing from SKF. It's a reliable choice for applications that generate both axial and combined loads. As the component tolerates misalignment between the shaft and housing, it gives you flexibility in your setup. Inner and outer rings made from sturdy steel are resistant to corrosion and impact, so you can be sure of a long lifespan even in demanding settings. With a bore size of 16mm and an outside diameter of 28mm, this bearing is ideal for use with small shafts.
Features & Benefits
• Contains no rolling elements, so runs quietly
• Dynamic load rating of 17.6kN and static load rating of 88kN mean it suits light-duty applications
• Steel contact surface resists wear and tear, ensuring dependable performance
• Extended inner ring means you don't need to install additional spacers
Applications
• Conveyor systems
• Material handling equipment
• Cranes and hoists
How do I lubricate this component?
You can grease it via the lubrication holes on its body and the annular grooves on both rings. Regular lubrication keeps it operating smoothly and extends its lifespan.
Related links
- SKF GE 16 ES 16 mm Bore Plain Bearing 106 kN
- SKF GEG 32 ES 32 mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- SKF GEG 40 ES 40 mm Bore Spherical Bearing 62 mm OD
- SKF GEG 100 ES 100 mm Bore Spherical Bearing 150 mm OD
- SKF GEG 50 ES 50 mm Bore Spherical Bearing 75 mm OD
- SKF GEG 80 ES 80 mm Bore Spherical Bearing 120 mm OD
- SKF GEG 125 ES 125 mm Bore Spherical Bearing 180 mm OD
- SKF GEG 12 ESA 12 mm Bore Spherical Bearing 22 mm OD
