BETA 3-Piece Hose Clamp Plier Set Standard, 220mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 225-7086
- Mfr. Part No.:
- 1481PL/S3
- Brand:
- BETA
Subtotal (1 unit)*
$201.25
(exc. GST)
$221.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.25 |
*price indicative
- RS Stock No.:
- 225-7086
- Mfr. Part No.:
- 1481PL/S3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier Set | |
| Number of Pieces | 3 | |
| Overall Length | 220mm | |
| VDE/1000V Approved | Yes | |
| Material | Plastic | |
| Handle Type | Standard | |
| ESD Safe | Yes | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Standard | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier Set | ||
Number of Pieces 3 | ||
Overall Length 220mm | ||
VDE/1000V Approved Yes | ||
Material Plastic | ||
Handle Type Standard | ||
ESD Safe Yes | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Standard | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 3 plastic hose pliers of length 160 mm, 190mm and 220mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
