BETA 1-Piece Hose Clamp Plier Standard, 220mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe

Subtotal (1 unit)*

$89.44

(exc. GST)

$98.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.44

*price indicative

RS Stock No.:
225-7085
Mfr. Part No.:
1481PL/C
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hose Clamp Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

220mm

Material

Plastic

ESD Safe

Yes

Handle Type

Standard

Jaw Length

35mm

Finish

Chrome

Jaw Style

Standard

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

The BETA plastic hose plier is of length 220 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy