BETA 1-Piece Hose Clamp Plier Standard, 190mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 225-7084
- Mfr. Part No.:
- 1481PL/B
- Brand:
- BETA
Subtotal (1 unit)*
$62.07
(exc. GST)
$68.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.07 |
*price indicative
- RS Stock No.:
- 225-7084
- Mfr. Part No.:
- 1481PL/B
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 190mm | |
| Handle Type | Standard | |
| ESD Safe | Yes | |
| Material | Plastic | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Standard | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 190mm | ||
Handle Type Standard | ||
ESD Safe Yes | ||
Material Plastic | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Standard | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA plastic hose plier is of length 190 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
