Expert by Facom 1-Piece Combination Plier Smooth, 180mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
188-3119
Mfr. Part No.:
E080504
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

Medium Hard Wire

VDE/1000V Approved

Yes

Overall Length

180mm

ESD Safe

Yes

Material

Steel

Handle Type

Ergonomic

Jaw Length

35mm

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

DIN ISO 5746

COO (Country of Origin):
FR
Designed to cover all gripping and cutting applications. Cutting edges designed to cut all types of wires (Soft, mid-hard, hard wire)

Ergonomic handle for better comfort in long and repetitive use

E080504: Piano Wire Max 1.8mm 215kg/mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy