Irwin 1-Piece Combination Plier Smooth, 200mm Overall, 35mm Jaw ESD Safe
- RS Stock No.:
- 145-7935
- Mfr. Part No.:
- 10505876
- Brand:
- Irwin
Subtotal (1 unit)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.18 |
*price indicative
- RS Stock No.:
- 145-7935
- Mfr. Part No.:
- 10505876
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Cutting Capacity | 1.6 mm | |
| Material | Chrome Nickel Steel | |
| Handle Type | Standard | |
| ESD Safe | Yes | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Cutting Capacity 1.6 mm | ||
Material Chrome Nickel Steel | ||
Handle Type Standard | ||
ESD Safe Yes | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting edges which stay sharp longer. The pliers also feature machined jaws for maximum gripping strength and moulded ProTouch™ grips for added comfort and less hand fatigue. TÜV/GS approvals demonstrate the high manufacturing standards of these VISE-GRIP® tools.
Related links
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
