SAM 208-4 1-Piece Hose Clamp Plier Standard, 270mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 221-4899
- Mfr. Part No.:
- 208-4
- Brand:
- SAM
Subtotal (1 unit)*
$267.71
(exc. GST)
$294.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.71 |
*price indicative
- RS Stock No.:
- 221-4899
- Mfr. Part No.:
- 208-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 270mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | Yes | |
| Handle Type | Standard | |
| Material | Alloy Steel | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 270mm | ||
VDE/1000V Approved Yes | ||
ESD Safe Yes | ||
Handle Type Standard | ||
Material Alloy Steel | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Two Ear Necklaces Pliers is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier, 230 mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier Long Nose ESD Safe
