BETA 1-Piece Coupling Pliers Standard, 650mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 225-7094
- Mfr. Part No.:
- 1482D
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7094
- Mfr. Part No.:
- 1482D
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Coupling Pliers | |
| Jaw Style | Standard | |
| Overall Length | 650 mm | |
| VDE/1000V Approved | Yes | |
| Jaw Length | 35 mm | |
| ESD Safe | Yes | |
| Finish | Chrome | |
| Handle Type | Standard | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Coupling Pliers | ||
Jaw Style Standard | ||
Overall Length 650 mm | ||
VDE/1000V Approved Yes | ||
Jaw Length 35 mm | ||
ESD Safe Yes | ||
Finish Chrome | ||
Handle Type Standard | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA quick coupler plier is use for fuel pipes with flexible extension.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- SAM 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
