SAM 1-Piece Long Nose Plier, 165mm Overall, 77mm Jaw

Subtotal (1 unit)*

$204.79

(exc. GST)

$225.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.79

*price indicative

RS Stock No.:
221-2728
Mfr. Part No.:
Z-237-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Long Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

165mm

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

77mm

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated straight half-round nose plier forged from chrome vanadium steel and has ribbed nose for better tightening. It has total length of 165 mm.

Burnished polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy