SAM 1-Piece Long Nose Plier, 160mm Overall, 50mm Jaw
- RS Stock No.:
- 221-2725
- Mfr. Part No.:
- Z-235-16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2725
- Mfr. Part No.:
- Z-235-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated round nose plier forged from chrome vanadium steel and has long, tapered and ridged beaks. It is used for bend and realize of the elbows or rings. It has total length of 160 mm.
Burnished polished finish
Related links
- Bernstein 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- SAM 1-Piece Long Nose Plier 52mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
