SAM 1-Piece Long Nose Plier, 200mm Overall, 77mm Jaw
- RS Stock No.:
- 221-2729
- Mfr. Part No.:
- Z-237-20
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2729
- Mfr. Part No.:
- Z-237-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 77mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 77mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated straight half-round nose plier forged from chrome vanadium steel and has ribbed nose for better tightening. It has total length of 200 mm.
Burnished polished finish
Related links
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 237-R20G-FME 1-Piece Round Nose Plier 77mm Jaw
- Facom Long Nose Plier Serrated 77mm Jaw
- SAM 1-Piece Long Nose Plier 52mm Jaw
- SAM 1-Piece Long Nose Plier 50mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
