SAM 237-R20G-FME 2-Piece Round Nose Plier, 200mm Overall, 77mm Jaw
- RS Stock No.:
- 270-3250
- Mfr. Part No.:
- 237-R20G-FME
- Brand:
- SAM
Subtotal (1 unit)*
$141.62
(exc. GST)
$155.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.62 |
*price indicative
- RS Stock No.:
- 270-3250
- Mfr. Part No.:
- 237-R20G-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 2 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Jaw Length | 77mm | |
| Finish | Polished Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 237-R20G-FME | |
| Standards/Approvals | NF ISO 5745 | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Round Nose Plier | ||
Number of Pieces 2 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Jaw Length 77mm | ||
Finish Polished Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 237-R20G-FME | ||
Standards/Approvals NF ISO 5745 | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Straight half-round nose pliers with spring, polished chrome plate with clip has return spring allows for extremely versatile use. It is a integrated wire cutter for hard steel wire.
Forged from chrome vanadium steel
Ridged jaws for a better grip
Related links
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM 239-R20G-FME 1-Piece Plier 73mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- Facom Long Nose Plier Serrated 77mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
