Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose, 165mm Overall, 50mm Jaw
- RS Stock No.:
- 281-9158
- Mfr. Part No.:
- 2471 G-160
- Brand:
- Bahco
Subtotal (1 unit)*
$44.75
(exc. GST)
$49.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.75 |
*price indicative
- RS Stock No.:
- 281-9158
- Mfr. Part No.:
- 2471 G-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Handle Type | Dual Component | |
| Material | High Alloy Steel | |
| Jaw Length | 50mm | |
| Finish | Anti-Corrosion, Phosphate | |
| Jaw Style | Long Nose | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Long Nose Plier | ||
Sub Type Long Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Handle Type Dual Component | ||
Material High Alloy Steel | ||
Jaw Length 50mm | ||
Finish Anti-Corrosion, Phosphate | ||
Jaw Style Long Nose | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Long Flat Nose Pliers, featuring 2-component handles and a lacquered finish at 165 mm in length, are constructed from high-performance alloy steel, ensuring reliable and efficient use in various applications.
Polished and oiled surfaces
Phosphate finish, anti-corrosion treated
Related links
- Bernstein 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- SAM 1-Piece Long Nose Plier 50mm Jaw
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
