RS PRO 1-Piece Long Needle-Nose Plier Long, 160mm Overall, 28mm Jaw ESD Safe
- RS Stock No.:
- 429-686
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.27
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.27 |
*price indicative
- RS Stock No.:
- 429-686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Medium Head | |
| Product Type | Long Needle-Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic, Anti-Slip | |
| Material | HCS | |
| Jaw Length | 28mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Long | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Medium Head | ||
Product Type Long Needle-Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
ESD Safe Yes | ||
Handle Type Ergonomic, Anti-Slip | ||
Material HCS | ||
Jaw Length 28mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Long | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Long Needle-Nose Plier, Medium Head
The RS PRO ESD long needle-nose plier is designed for precision tasks in electronics and delicate component handling. Its long, smooth jaws make it ideal for reaching into tight spaces, while the ESD-safe design ensures protection against electrostatic discharge, making it perfect for sensitive electronic applications.
Features and Benefits
Needle-nose pliers with long smooth jaws: Suitable for gripping components in hard-to-reach areas and for delicate electronics applications
Made in Italy with high carbon steel: Ensures durability and strength
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use
ESD-safe version: Protects sensitive electronic components from electrostatic discharge
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
Total length: 160 mm
Steel thickness: 3 mm
Grip model: St.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Long Flat Nose Plier Long 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 32mm Jaw ESD Safe
