Knipex 42 44 1-Piece Mole Grips, 280mm Overall

Subtotal (1 unit)*

$79.58

(exc. GST)

$87.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.58

*price indicative

RS Stock No.:
136-7417
Mfr. Part No.:
42 44 280
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Mole Grips

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

280mm

Material

Steel

ESD Safe

No

Jaw Opening

90mm

Finish

Bright Zinc

Standards/Approvals

No

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

Welding Pliers - 280mm - Bright zinc plated - Movable jaws


Knipex welding pliers are suitable for gripping, Pliering and holding various profiles with movable jaws. Used one-handed with an adjustable screw and a release lever. The body of the pliers is made of rolled steel, with jaws made of chrome vanadium electrical steel.

Features and benefits


Pliers and balances bulky parts and profiles with high edges of up to 40 mm

Maximum square cross-section: 90 mm

Intensive use

High Pliering pressure due to toggle lever action

Very durable - With adjusting screw and release lever

Gripper body: high-strength rolled steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy