BETA 1-Piece Adjustable Pliers Straight, 235mm Overall
- RS Stock No.:
- 233-1302
- Mfr. Part No.:
- 1054
- Brand:
- BETA
Subtotal (1 unit)*
$103.77
(exc. GST)
$114.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.77 |
*price indicative
- RS Stock No.:
- 233-1302
- Mfr. Part No.:
- 1054
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Adjustable Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| VDE/1000V Approved | No | |
| Handle Type | Adjustable | |
| ESD Safe | No | |
| Jaw Opening | 70mm | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Adjustable Pliers | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
VDE/1000V Approved No | ||
Handle Type Adjustable | ||
ESD Safe No | ||
Jaw Opening 70mm | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Adjustable Plier, 70mm Jaw Opening, 235mm Overall Length - 1054
This adjustable plier is a single-piece hand tool designed for mechanical and electrical workshop tasks requiring variable jaw positioning. It features a straight jaw arrangement and an adaptable handle design to accommodate different grip requirements. The tool is intended for professional environments where a robust, manually adjustable clamping action is needed without electrical insulation ratings.
Features and Benefits:
• 70mm jaw opening delivers flexible clamping capacity
• 235mm overall length provides extended reach in confined spaces
• Straight jaw profile ensures precise alignment on flat components
• Adjustable handle enables customised grip for varied tasks
• Non-ESD construction suits uses where static control is not required
• 235mm overall length provides extended reach in confined spaces
• Straight jaw profile ensures precise alignment on flat components
• Adjustable handle enables customised grip for varied tasks
• Non-ESD construction suits uses where static control is not required
Applications
• Suitable for adjusting fittings in automation assemblies
• Ideal for holding components during electrical panel work without live insulation demands
• Used for manipulating parts in mechanical maintenance and repair
• Can be used for general workshop fastening and grip tasks
• Ideal for holding components during electrical panel work without live insulation demands
• Used for manipulating parts in mechanical maintenance and repair
• Can be used for general workshop fastening and grip tasks
Is the tool safe for use on live electrical circuits?
No, it lacks VDE/1000V approval and should not be used where electrical insulation is required.
How many items are provided in a purchase?
The supply comprises a single-piece tool intended for standalone use.
Does the jaw design accommodate curved surfaces?
The straight jaw style is best for flat or squared components rather than contoured surfaces.
Can this be used in environments requiring anti-static protection?
The product is not ESD-safe, so it is unsuitable where electrostatic-sensitive handling is necessary.
Related links
- BETA 1-Piece Mole Grips, 240mm Overall
- BETA 1-Piece Mole Grips, 230mm Overall
- BETA 1-Piece Mole Grips, 190mm Overall
- BETA 1-Piece Mole Grips, 225mm Overall
- BETA 1-Piece Mole Grips, 140mm Overall
- BETA 1-Piece Mole Grips, 300mm Overall
- BETA 1-Piece Mole Grips Long Nose, 175mm Overall
- BETA 1-Piece Mole Grips Long, 225mm Overall
