BETA 1-Piece Adjustable Pliers, 240mm Overall

Subtotal (1 unit)*

$149.87

(exc. GST)

$164.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.87

*price indicative

RS Stock No.:
233-1305
Mfr. Part No.:
1057A
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Adjustable Pliers

Number of Pieces

1

Overall Length

240mm

Handle Type

Adjustable

ESD Safe

No

Jaw Opening

38mm

Standards/Approvals

No

RoHS Status: Exempt

BETA Adjustable Plier, 38mm Jaw Opening, 240mm Overall Length - 1057A


This adjustable plier is a hand tool designed for gripping and turning tasks in industrial and workshop environments. It provides a single-piece solution with an adaptable jaw for varied fasteners and components, and is intended for use where a compact, manual gripping instrument is required.

Features and Benefits:


• Adjustable jaw opening provides secure grip at different sizes
• Adjustable handle configuration allows tailored hand positioning
• Single-piece construction reduces component loss during use
• Non-ESD design suitable for tasks not requiring static control

Applications


• Suitable for general mechanical assembly and maintenance tasks
• Ideal for gripping pipes and fittings in plumbing work
• Used for holding components during machine setup and adjustment
• Can be used for electrical conduit and junction box handling where ESD is not required

What length should I expect for reach and leverage?


The tool measures 240mm overall, offering moderate reach and lever force for manual operations.

How wide can the jaws open to accommodate various parts?


The jaw can open to 38 mm, allowing it to engage a range of diameters and flats.

Is this tool supplied as part of a set?


It is provided as a single piece, intended for standalone use or to be added to bespoke kits.

Is the handle insulated for live electrical work?


The handle is adjustable but not specified as insulated for electrical safety, so it should not be used as a live-line tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy