Knipex 28 81 1-Piece Long Nose Plier Half Round, 280mm Overall, 70mm Jaw

Subtotal (1 unit)*

$97.34

(exc. GST)

$107.07

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.34

*price indicative

RS Stock No.:
124-5823
Distrelec Article No.:
303-07-951
Mfr. Part No.:
28 81 280
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Plier

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2.5 mm

VDE/1000V Approved

No

Overall Length

280mm

ESD Safe

No

Material

Tool Steel

Handle Type

Plastic Coated

Jaw Length

70mm

Jaw Width

20mm

Finish

Black Atramentised

Jaw Style

Half Round

Non-Sparking

No

Standards/Approvals

DIN ISO 5745

COO (Country of Origin):
DE

KNIPEX 28 81 280 Long Reach Needle Nose Pliers with transverse profiles with plastic coating black atramentized 280 mm


28 81 280 Long Reach Needle Nose Pliers for gripping, adjustment and assembly work in hard to reach areas thanks to slim, very long design. Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces. Serrated pipe grip to grip round parts. Particularly suitable for work in the automotive trade and in mechanical engineering. Slim yet robust tool. - Jaw thickness (joint) (T1): 9.0mm- Tips width (W4): 2.5mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 70.0mm- Head width (W3): 20.0mm- Gripping surface length (L4): 20mm

Features and Benefits


For Gripping, Adjustment And Assembly Work In Hard To Reach Areas Thanks To Slim, Very Long Design

Technical attributes


Careful Yet Reliable Gripping, Holding And Guiding Of Small Copper Pipes, Screws And Cables As Well As Other Round Parts Thanks To Milled Grooves With Smooth Surfaces
Serrated Pipe Grip To Grip Round Parts
Particularly Suitable For Work In The Automotive Trade And In Mechanical Engineering
Slim Yet Robust Tool

Standards

DIN ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy