BETA 1-Piece Mole Grips, 230mm Overall

Subtotal (1 unit)*

$310.46

(exc. GST)

$341.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.46

*price indicative

RS Stock No.:
225-7068
Mfr. Part No.:
1476A
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Mole Grips

Number of Pieces

1

Overall Length

230mm

Jaw Opening

95mm

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA plier is use for exhaust pipe cutting.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy