Knipex 41 44 1-Piece Mole Grips Long Nose, 200mm Overall
- RS Stock No.:
- 136-7416
- Mfr. Part No.:
- 41 44 200
- Brand:
- Knipex
Subtotal (1 unit)*
$115.79
(exc. GST)
$127.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.79 |
*price indicative
- RS Stock No.:
- 136-7416
- Mfr. Part No.:
- 41 44 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Mole Grips | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Bright Zinc | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Mole Grips | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
ESD Safe No | ||
Finish Bright Zinc | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 41 44 200 Grip Pliers galvanized 200 mm
41 44 200 Grip Pliers Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Long-Nose Grip Pliers, narrow, long jaws. Very suitable for areas that are difficult to reach. Non-serrated gripping area for pinching off hoses. - Clamping width round: 20mm- Clamping width square: 20mm- Clamping width hexagon: 30mm
Technical attributes
Hold Round, Profile And Flat Material Securely
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Heavy Duty Model
With Adjustment Screw And Release Lever
One-Hand Operation
High Clamping Pressure Due To Toggle Lever Action
Related links
- Knipex 41 34 1-Piece Mole Grips Long Nose 24mm Jaw
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- BETA 1-Piece Mole Grips Long Nose, 175mm Overall
- Knipex 42 44 1-Piece Mole Grips, 280mm Overall
- BETA 1-Piece Mole Grips Long, 225mm Overall
- Facom 1-Piece Long Nose Plier Ultra Wide Nose, 200mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
