Facom 1-Piece Mole Grips, 280mm Overall

Subtotal (1 unit)*

$152.54

(exc. GST)

$167.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.54

*price indicative

RS Stock No.:
235-7709
Mfr. Part No.:
503
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Mole Grips

Number of Pieces

1

Overall Length

280mm

Material

Steel

Jaw Opening

80mm

Finish

Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom lock grip pliers for round sections has hand screw adjustment and secure clamping of round sections. It has chrome finish.

Pressed steel jaws and body

Weight 945 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy