Teng Tools MB482-7Q 1-Piece Plier, 250mm Overall Serrated, 35mm Jaw

Subtotal (1 unit)*

$108.63

(exc. GST)

$119.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.63

*price indicative

RS Stock No.:
810-671
Mfr. Part No.:
MB482-7Q
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Sub Type

Plier

Number of Pieces

1

Number of Positions

1

Overall Length

250mm

Handle Type

Polyvinyl Chloride

Material

Steel

Jaw Length

35mm

Jaw Opening

50mm

Jaw Style

Serrated

Standards/Approvals

8976

COO (Country of Origin):
TW
The Teng Tools gripping pliers provide an effective solution for quick adjustments and superior grip strength, tailored for professional use in demanding work environments.

Water pump plier with a quick set feature for time-efficient adjustments

60 HRC serrated jaws ensure exceptional grip strength

Vinyl handles provide comfortable handling during use

250 mm length with a maximum capacity of 70 mm enhances versatility

Constructed from high-quality, Durable steel for improved performance

Designed for both automotive and engineering sectors as well as home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy