BETA 1-Piece Water Pump Plier, 250mm Overall, 39mm Jaw
- RS Stock No.:
- 233-1283
- Mfr. Part No.:
- 1048BM 250
- Brand:
- BETA
Subtotal (1 unit)*
$134.41
(exc. GST)
$147.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.41 |
*price indicative
- RS Stock No.:
- 233-1283
- Mfr. Part No.:
- 1048BM 250
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 9 | |
| ESD Safe | No | |
| Material | PVC | |
| Handle Type | Bi-Material | |
| Jaw Length | 39mm | |
| Jaw Opening | 48mm | |
| Finish | Boxed Joint | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 9 | ||
ESD Safe No | ||
Material PVC | ||
Handle Type Bi-Material | ||
Jaw Length 39mm | ||
Jaw Opening 48mm | ||
Finish Boxed Joint | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
The BETA slip joint pliersand boxed joints. Length is 300mm.
New 9-position model
Related links
- BETA Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
