Teng Tools MB482-7TQ 1-Piece Plier, 185mm Overall Serrated, 185mm Jaw

Subtotal (1 unit)*

$95.43

(exc. GST)

$104.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.43

*price indicative

RS Stock No.:
810-672
Mfr. Part No.:
MB482-7TQ
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

185mm

Number of Positions

1

Handle Type

Rubber Grip

Jaw Length

185mm

Jaw Opening

38mm

Jaw Style

Serrated

Standards/Approvals

8976

COO (Country of Origin):
TW
The Teng Tools quick set water pump plier is designed for efficient gripping, offering quick jaw closure and a firm hold on various surfaces, making it an essential tool for professional applications.

Quick-set mechanism allows for immediate jaw positioning against the workpiece

Serrated jaws enhance grip on rounded and irregular surfaces

Hardened to HRC 60 for exceptional durability and wear resistance

Ergonomically designed TPR handles for improved grip comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy