Teng Tools MB482-12Q 1-Piece Plier, 300mm Overall Serrated, 45mm Jaw
- RS Stock No.:
- 810-670
- Mfr. Part No.:
- MB482-12Q
- Brand:
- Teng Tools
Subtotal (1 unit)*
$153.67
(exc. GST)
$169.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.67 |
*price indicative
- RS Stock No.:
- 810-670
- Mfr. Part No.:
- MB482-12Q
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Jaw Length | 45mm | |
| Jaw Opening | 70mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | 8976 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Jaw Length 45mm | ||
Jaw Opening 70mm | ||
Jaw Style Serrated | ||
Standards/Approvals 8976 | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers offer a quick set feature designed for easy adjustment, making them Ideal for fast-paced work environments and enhancing efficiency during tasks.
60 HRC serrated jaws provide exceptional grip strength
Vinyl handles ensure a comfortable and secure hold
300 mm length accommodates a maximum jaw opening of 70 mm
Crafted from high-quality steel for durability and longevity
Ideal for plumbing, automotive, and general maintenance applications
- RS Stock No. 0810563
- Mfr. Part No. MB481-7
Each
$69.31
- RS Stock No. 0810562
- Mfr. Part No. MB481-10Q
Each
$121.14
- RS Stock No. 0810672
- Mfr. Part No. MB482-7TQ
Each
$95.43
- RS Stock No. 0172027
- Mfr. Part No. NS406-180
Each
$514.48
Related links
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Teng Tools MB482-7TQ 1-Piece Plier 185mm Jaw
- BETA 1-Piece Circlip Plier 38mm Jaw
- Teng Tools Water Pump Plier, 10 in Overall Serrated
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Teng Tools MB481-10Q 1-Piece Plier 35mm Jaw
- Teng Tools MBV482-10Q 1-Piece Plier 260mm Jaw
- BETA 1-Piece Circlip Plier 40mm Jaw












