Teng Tools MB481-10Q 1-Piece Plier, 245mm Overall Serrated, 35mm Jaw
- RS Stock No.:
- 810-562
- Mfr. Part No.:
- MB481-10Q
- Brand:
- Teng Tools
Subtotal (1 unit)*
$121.14
(exc. GST)
$133.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.14 |
*price indicative
- RS Stock No.:
- 810-562
- Mfr. Part No.:
- MB481-10Q
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 1 | |
| Overall Length | 245mm | |
| Material | Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 35mm | |
| Jaw Opening | 39mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | 8976 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Number of Positions 1 | ||
Overall Length 245mm | ||
Material Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 35mm | ||
Jaw Opening 39mm | ||
Jaw Style Serrated | ||
Standards/Approvals 8976 | ||
- COO (Country of Origin):
- TW
The Teng Tools quick set water pump plier is an essential gripping tool designed for efficient pipe handling. Its innovative mechanism allows for Rapid adjustment, providing precision and ease during operation without compromising grip strength.
Upper jaw positions against the work piece with a simple button press
Serrated jaws enhance grip on pipes
Ergonomically shaped to protect fingers during use
Vinyl grip handle offers comfort and control
Related links
- Teng Tools MBV482-10Q 1-Piece Plier 260mm Jaw
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Teng Tools Water Pump Plier 22mm Jaw
- Bernstein 1-Piece Combination Plier Not Serrated Jaw 35mm Jaw ESD Safe
- Teng Tools MB482-12Q 1-Piece Plier 45mm Jaw
- Teng Tools MB482-7TQ 1-Piece Plier 185mm Jaw
- Bahco NS411-200 1-Piece Plier 40mm Jaw
