Teng Tools MB470-20 1-Piece Plier, 505mm Overall Straight

Subtotal (1 unit)*

$482.30

(exc. GST)

$530.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.30

*price indicative

RS Stock No.:
810-559
Mfr. Part No.:
MB470-20
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Overall Length

505mm

Handle Type

Metal

Material

Metal

Circlip Size Range

165-300 mm

Finish

Powder Coated

Jaw Shape

Bent, Straight

Jaw Style

Straight

Model Number

MB470-20

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools circlip pliers are designed for the efficient installation and removal of internal circlips, making them Ideal for a range of mechanical applications with a focus on reliability and performance.

Constructed with sturdy all-metal material for enhanced durability

Designed specifically for internal circlips with diameters ranging from 165 to 300 mm

Integrated spring-loaded ratchet mechanism features a locking function for secure operation

Includes interchangeable straight and bent tempered tips for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy