Knipex 90 61 20 1-Piece Plier, 250mm Overall
- RS Stock No.:
- 267-6811
- Mfr. Part No.:
- 90 61 20
- Brand:
- Knipex
Subtotal (1 unit)*
$140.82
(exc. GST)
$154.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.82 |
*price indicative
- RS Stock No.:
- 267-6811
- Mfr. Part No.:
- 90 61 20
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Hand Grip | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Burnished | |
| Jaw Shape | Straight | |
| Model Number | 90 61 20 | |
| Standards/Approvals | REACH | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Hand Grip | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Burnished | ||
Jaw Shape Straight | ||
Model Number 90 61 20 | ||
Standards/Approvals REACH | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 90 61 20 Notching Pliers with plastic handles burnished 250 mm
90 61 20 Notching Pliers Special pliers for notching recesses into plastic ledges and plastic casings for electric and plumbing installation. Notches can be enlarged by initial and final cut. Clean cut edges - no trimming activities needed. Easy handling. With opening spring, opening limiter and locking lever. - Capacity: 20 x 29mm
Technical attributes
Special Pliers For Notching Recesses Into Plastic Ledges And Plastic Casings For Electric And Plumbing Installation
Notches Can Be Enlarged By Initial And Final Cut
Clean Cut Edges - No Trimming Activities Needed
Easy Handling
With Opening Spring, Opening Limiter And Locking Lever
Notches Can Be Enlarged By Initial And Final Cut
Clean Cut Edges - No Trimming Activities Needed
Easy Handling
With Opening Spring, Opening Limiter And Locking Lever
Related links
- Knipex 90 61 16 1-Piece Plier, 250 mm Overall
- Knipex 91 13 250 1-Piece Plier, 250 mm Overall
- Knipex 1-Piece Plier, 250 mm Overall
- Knipex 1-Piece Hose Clamp Plier, 250 mm Overall Serrated
- Bahco 1-Piece Plier 40mm Jaw
- Bahco NS408-250 1-Piece Plier, 250 mm Overall
- Facom 180.VSE 1-Piece Plier, 250 mm Overall VDE/1000V Approved
- IRIMO 634-250-1 1-Piece Plier 47.5mm Jaw
