Teng Tools MB470-9 1-Piece Circlip Plier, 250mm Overall
- RS Stock No.:
- 103-081
- Mfr. Part No.:
- MB470-9
- Brand:
- Teng Tools
Subtotal (1 unit)*
$124.77
(exc. GST)
$137.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.77 |
*price indicative
- RS Stock No.:
- 103-081
- Mfr. Part No.:
- MB470-9
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Model Number | MB470-9 | |
| Standards/Approvals | DIN 5256 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Model Number MB470-9 | ||
Standards/Approvals DIN 5256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools circlip plier has vinyl grip for easier use in pockets or tool pouches with chrome vanadium construction also for use with inner type circlips or snap rings.
Return spring for easier use
No batteries included
DIN 5256
Related links
- Teng Tools MB470-5 1-Piece Circlip Plier, 145 mm Overall
- Teng Tools MB470-7 1-Piece Circlip Plier, 185 mm Overall
- Bahco 2928-250 1-Piece Circlip Plier 30mm Jaw
- Teng Tools MB472-9 1-Piece Circlip Plier, 240 mm Overall
- Teng Tools MB473-9 1-Piece Circlip Plier, 225 mm Overall
- Teng Tools MB471-9 1-Piece Circlip Plier, 235 mm Overall
- Teng Tools MB470-20 1-Piece Plier, 505mm Overall Straight
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
