Teng Tools MB472-20 1-Piece Plier, 505mm Overall Straight

Subtotal (1 unit)*

$482.30

(exc. GST)

$530.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.30

*price indicative

RS Stock No.:
810-561
Mfr. Part No.:
MB472-20
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Overall Length

505mm

Material

Metal

Handle Type

Metal

Circlip Size Range

165–300 mm

Finish

Powder Coated

Jaw Style

Straight

Model Number

MB472-20

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools circlip plier is designed for professionals requiring a robust tool for the installation and removal of external circlips, capable of handling a range of diameters.

Sturdy all-metal construction ensures durability

Suitable for internal circlips with diameters from 165–300 mm

Integrated spring-loaded ratchet mechanism facilitates easy circlip maintenance

Includes straight and bent interchangeable tempered tips for versatility

Powder-coated body provides excellent corrosion resistance

Designed for professional use, ensuring reliability under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy