Teng Tools MB470-7 1-Piece Circlip Plier, 185mm Overall
- RS Stock No.:
- 103-076
- Mfr. Part No.:
- MB470-7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$90.13
(exc. GST)
$99.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.13 |
*price indicative
- RS Stock No.:
- 103-076
- Mfr. Part No.:
- MB470-7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Model Number | MB470-7 | |
| Standards/Approvals | DIN 5256 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Model Number MB470-7 | ||
Standards/Approvals DIN 5256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools circlip plier has vinyl grip for easier use in pockets or tool pouches with chrome vanadium construction also for use with inner type circlips or snap rings.
Return spring for easier use
No batteries included
DIN 5256
Related links
- Knipex 46 31 A22 1-Piece Circlip Plier, 185 mm Overall
- Teng Tools MB470-5 1-Piece Circlip Plier, 145 mm Overall
- Teng Tools MB470-9 1-Piece Circlip Plier, 250 mm Overall
- Teng Tools MB473-7 1-Piece Circlip Plier, 165 mm Overall
- Teng Tools 1-Piece Circlip Plier 14mm Jaw
- Teng Tools MB470-20 1-Piece Plier, 505mm Overall Straight
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 1-Piece Combination Plier, 185 mm Overall
