Teng Tools 407 1-Piece Plier, 230mm Overall

Subtotal (1 unit)*

$93.04

(exc. GST)

$102.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.04

*price indicative

RS Stock No.:
810-090
Mfr. Part No.:
407
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Overall Length

230mm

Handle Type

Lever

Material

Chrome Vanadium

Jaw Opening

65mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools power grip plier is a versatile hand tool designed for a secure grip in various applications, featuring a self-locking mechanism and an adjustable locking nut for efficiency and repeated use.

Self-locking with a release lever for ease of use

Locking nut on the adjustment knob allows for precise pre-setting

Constructed from chrome vanadium for durability and strength

Compact size of 230mm (9 inches) enhances manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy