Teng Tools MB463-6 1-Piece Plier Bent, 160mm Overall, 160mm Jaw ESD Safe
- RS Stock No.:
- 810-556
- Mfr. Part No.:
- MB463-6
- Brand:
- Teng Tools
Subtotal (1 unit)*
$70.54
(exc. GST)
$77.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.54 |
*price indicative
- RS Stock No.:
- 810-556
- Mfr. Part No.:
- MB463-6
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| ESD Safe | Yes | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Molybdenum | |
| Jaw Length | 160mm | |
| Jaw Width | 80mm | |
| Jaw Style | Bent | |
| Nose Angle | 45° | |
| Standards/Approvals | 5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
ESD Safe Yes | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Molybdenum | ||
Jaw Length 160mm | ||
Jaw Width 80mm | ||
Jaw Style Bent | ||
Nose Angle 45° | ||
Standards/Approvals 5745 | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers are expertly designed for precision and control, making them an essential tool for various gripping tasks in professional and DIY settings.
Long 45° offset jaws provide enhanced accessibility
Serrated jaws ensure increased gripping power for improved handling
Constructed from chrome molybdenum alloy steel for exceptional durability
Designed with an 80° cutting edge angle for effective cutting
Vinyl grip allows for comfortable usage and ease of storage
Suitable for cutting medium hard wire with a capacity of 2.5 mm
Related links
- Teng Tools MB463-5 1-Piece Plier Bent 140mm Jaw ESD Safe
- Teng Tools 404-6S 1-Piece Plier Narrow 160mm Jaw
- ideal-tek PC30E.IT 1-Piece Plier Bent 8mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- Teng Tools MB463-8 1-Piece Plier Serrated 200mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
