Gedore 6716810 1-Piece Round Nose Plier, 160mm Overall, 48mm Jaw ESD Safe
- RS Stock No.:
- 772-4166
- Mfr. Part No.:
- 8122-160 JC
- Brand:
- Gedore
Subtotal (1 unit)*
$85.96
(exc. GST)
$94.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.96 |
*price indicative
- RS Stock No.:
- 772-4166
- Mfr. Part No.:
- 8122-160 JC
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 48mm | |
| Jaw Shape | Straight | |
| Model Number | 6716810 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5746, DIN ISO 5749, DBGM, DIN ISO 9242, DIN ISO 5745, DIN ISO 9243, DIN ISO 5748 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 48mm | ||
Jaw Shape Straight | ||
Model Number 6716810 | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5746, DIN ISO 5749, DBGM, DIN ISO 9242, DIN ISO 5745, DIN ISO 9243, DIN ISO 5748 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Round-Nose Pliers, 8.7mm Jaw Depth, Tempered Steel Material - 8122 Series - 8122-160 JC
Need help shaping wires or other small metal parts? Choose these round-nose pliers from GEDORE. Their rounded jaws ensure you can manipulate your workpieces without marking or damaging them. Chrome plating on the steel resists corrosion, allowing you to use this tool in damp environments. Thanks to a jaw length of 48mm, the tool helps you reach into tight areas and carry out intricate tasks.
Features & Benefits
• Serrated grip faces for a secure hold on smooth or slippery materials
• Drop-forged steel stands up to impact and wear for use in harsh environments
• Ergonomic handle for comfortable use
Applications
• Jewellery and craftwork
• Fishing
• Electrical engineering
• Lighting installations
What's the overall length of this tool?
These pliers measure 160mm from top to toe for convenient handling and transportation in your tool belt.
Related links
- Gedore Round Nose Plier Serrated VDE/1000V Approved, 48mm Jaw ESD Safe
- Gedore 5-Piece Circlip Plier 48mm Jaw ESD Safe
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Channellock 1-Piece Round Nose Plier 19mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
