ideal-tek PC30E.IT 1-Piece Plier Bent, 138mm Overall, 8mm Jaw ESD Safe

Subtotal (1 unit)*

$42.84

(exc. GST)

$47.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.84

*price indicative

RS Stock No.:
330-924
Mfr. Part No.:
PC30E.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Plier

Number of Pieces

1

Cutting Capacity

1.3 mm

Overall Length

138mm

ESD Safe

Yes

Handle Type

Ergonomic

Material

Carbon Steel

Jaw Length

8mm

Finish

Phosphate

Jaw Style

Bent

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its medium size allow the cutting of bigger electronic components than in the micro line. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges. The cutter is also equipped with an anti-reflection and anti-oxidation surface treatment.

Full Flush cutting edge

Cutting capacity is soft wire 1.3 mm

Carbon Steel material

Body finishing is Phosphated

Overall length is 138mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy