BETA 1-Piece Long Nose Plier Bent flat knurled nose, 160mm Overall, 54mm Jaw
- RS Stock No.:
- 234-4916
- Mfr. Part No.:
- 1164 160
- Brand:
- BETA
Subtotal (1 unit)*
$73.60
(exc. GST)
$80.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.60 |
*price indicative
- RS Stock No.:
- 234-4916
- Mfr. Part No.:
- 1164 160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| ESD Safe | No | |
| Handle Type | Anti-Slip, Polyvinyl Chloride | |
| Material | Polyvinyl Chloride | |
| Jaw Length | 54mm | |
| Jaw Style | Bent flat knurled nose | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
ESD Safe No | ||
Handle Type Anti-Slip, Polyvinyl Chloride | ||
Material Polyvinyl Chloride | ||
Jaw Length 54mm | ||
Jaw Style Bent flat knurled nose | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
The BETA extra long bent flat knurled nose pliers,with slip-proof double layer PVC coated handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 160mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Bahco NS406-160 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier 58mm Jaw
