RND RND 550-00051 Pliers, 165 mm Overall, Angled, Straight Tip, 25mm Jaw, ESD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$19.91

(exc. GST)

$21.90

(inc. GST)

RS Stock No.:
490-269
Mfr. Part No.:
RND 550-00051
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Plier Type

Side Cutting Plier

Number of Pieces

1

Overall Length

165 mm

Cutting Capacity

1.3 mm

ESD Safe

Yes

Material

Steel

Tip Style

Angled, Straight

Jaw Length

25mm

Model Number

RND 550-00051

RoHS Status: Exempt

COO (Country of Origin):
IT
The RND Cutting pliers is expertly crafted to cater to professionals and enthusiasts alike, ensuring precision and reliability in every use. Engineered without bevel, the tool excels in delicate cutting tasks, making it ideal for ESD-sensitive environments. The 165 mm length provides an optimal balance of control and reach, allowing for intricate work on various materials. The raised head shape, with its 21° angle, enables users to navigate tight spaces with ease while maintaining accuracy. Constructed from durable steel, this cutting pliers is built to withstand rigorous use, making it a dependable addition to your toolkit. With a focus on performance, it also features ESD variants suitable for the electronics industry, guaranteeing a safe working environment for sensitive components.

Offers a comfortable grip for prolonged handling
The raised head shape allows for clearance and manoeuvrability
Durable steel construction ensures longevity and durability
Exceptional for handling copper wires with a diameter of 1.3 mm
Optimally shaped for access in tight spaces, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy