Subtotal (1 unit)*
$19.91
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.91 |
*price indicative
- RS Stock No.:
- 429-714
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 135mm | |
| Application | Specific Electronic Applications | |
| Jaw Material | High Carbon Steel | |
| ESD Safe | No | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Maximum Cutting Capacity | 1.30mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Overall Length 135mm | ||
Application Specific Electronic Applications | ||
Jaw Material High Carbon Steel | ||
ESD Safe No | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Maximum Cutting Capacity 1.30mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, 50° Angled, Medium Head
The RS PRO Flush Cutter is designed for precision cutting in electronics applications. With a 50° angled head, it allows for accurate flush cuts, making it ideal for working with copper wire. Its ergonomic design ensures comfort during extended use, enhancing productivity and reducing fatigue.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and long-lasting performance
50° angled flush cutter: Ideal for specific electronics applications, capable of cutting copper wire up to 1.30 mm (16 AWG)
Anti-reflection phosphating surface treatment: Provides a clear view of the work area
Precise movements: Grounded holes and surfaces allow for accurate cutting
Anti-slip bi-material dolphin handle: Ergonomically designed for a comfortable and secure grip, even during prolonged use
Applications
Electronics assembly
Precision engineering
Wire harnessing
Additional Information
Grip model: St
Tool length: 135 mm
Steel thickness: 2.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
