Bahco NS400-180 1-Piece Combination Plier, 175mm Overall, 26mm Jaw

Subtotal (1 unit)*

$539.69

(exc. GST)

$593.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$539.69

*price indicative

RS Stock No.:
172-022
Mfr. Part No.:
NS400-180
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Plier

Number of Pieces

1

Overall Length

175mm

Cutting Capacity

1 mm

Handle Type

Polyvinyl Chloride

Material

Aluminium Bronze

Jaw Length

26mm

Finish

Aluminium

Standards/Approvals

ISO 5746

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Combination Pliers Aluminium Bronze 175 mm


The Bahco Tools high-quality tool is designed specifically for professionals who demand reliability in potentially explosive environments. The Non-sparking combination pliers are expertly crafted from aluminium bronze, ensuring they are safe to use where traditional steel tools could pose a risk.

Combines functionality with a cutting capacity tailored for versatile tasks

Produced according to ISO 5746 standards for exceptional quality

Lightweight construction facilitates ease of use without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy