BETA 1-Piece Water Pump Plier, 150mm Overall, 26mm Jaw

Subtotal (1 unit)*

$259.61

(exc. GST)

$285.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.61

*price indicative

RS Stock No.:
234-4906
Mfr. Part No.:
1153INOX 150
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

150mm

Material

Stainless Steel

ESD Safe

No

Jaw Length

26mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA adjustable pliers with two positions. Made of stainless steel. Length is 150mm.High-quality adjustable pliers are suitable for professionals and enthusiasts alike.

Overall length 150mm

High resistance to corrosion

Avoids improper rust

Outstanding mechanical characteristics

AISI 420 stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy