Phoenix Contact 1-Piece Plier, 188mm Overall VDE/1000V Approved
- RS Stock No.:
- 767-111
- Mfr. Part No.:
- 1662199
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$94.34
(exc. GST)
$103.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.34 |
*price indicative
- RS Stock No.:
- 767-111
- Mfr. Part No.:
- 1662199
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 188mm | |
| Cutting Capacity | 0.2 → 11 mm | |
| Material | Aluminium, Copper | |
| Handle Type | Ergonomic | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 188mm | ||
Cutting Capacity 0.2 → 11 mm | ||
Material Aluminium, Copper | ||
Handle Type Ergonomic | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact multifunctional tool efficiently combines seven essential functions, is designed for precision cutting, stripping, and crimping, catering to various wire sizes and types for professional use.
VDE tested for safety and performance in electrical applications
Precision cutting edge suitable for both soft and hard wire
Ergonomically designed two-component handle for enhanced grip
Strip insulation from wires ranging from 0.5 mm² to 2.5 mm²
Integrated crimping capabilities for wire end ferrules and insulated connectors
Related links
- Phoenix Contact 1-Piece Plier, 188 mm Overall VDE/1000V Approved
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- Phoenix Contact 1212364 1-Piece Round Nose Plier, 160 mm Overall VDE/1000V Approved
- Phoenix Contact 1212834 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Phoenix Contact 1212202 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Phoenix Contact 1212363 1-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
- Phoenix Contact 1212203 1-Piece Combination Plier, 200 mm Overall VDE/1000V Approved
