Phoenix Contact VIP-CAB-FLK14/AXIO,14/4 Series PLC Cable for Use with Phoenix Contact Axioline
- RS Stock No.:
- 863-4516
- Mfr. Part No.:
- 2901610
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-4516
- Mfr. Part No.:
- 2901610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Series | VIP-CAB-FLK14/AXIO, 14/4 | |
| For Use With | Phoenix Contact Axioline | |
| Cable Length | 4m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Series VIP-CAB-FLK14/AXIO, 14/4 | ||
For Use With Phoenix Contact Axioline | ||
Cable Length 4m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Axioline Realtime I/O
connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)
cable length: 4 m
8 pre-assembled open ends, for connection to the Axioline realtime I/O system
1:1 connection
Transmission of groups of 8 channels
Related links
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/FR/OE/0.14/1.0M Series Cable
- Phoenix Contact VIP-CAB-FLK40/0.14/2.0M Series Cable
- Phoenix Contact VIP-CAB-FLK20/FR/OE/0.14/1.5M Series PLC Cable for Use with Controller
- Phoenix Contact, VIP/S/BASE 3L Nylon Partition Plate for use with Terminal Block
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
