PSC05-11SURKWA Kingbright 1 16 Segment LED Display Cathode Red 11mcd Right Side 12.7 mm
- RS Stock No.:
- 863-5089
- Mfr. Part No.:
- PSC05-11SURKWA
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 19 units)*
$170.28
(exc. GST)
$187.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 19 - 19 | $8.962 | $170.28 |
| 38 - 76 | $8.919 | $169.46 |
| 95 - 171 | $8.751 | $166.27 |
| 190 + | $8.588 | $163.17 |
*price indicative
- RS Stock No.:
- 863-5089
- Mfr. Part No.:
- PSC05-11SURKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 16 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 16 | |
| Dominant Wavelength | 630nm | |
| Character Width | 8.2mm | |
| Character Height | 12.7mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 9.5mm | |
| External Height | 25mm | |
| External Width | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 11mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 16 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 16 | ||
Dominant Wavelength 630nm | ||
Character Width 8.2mm | ||
Character Height 12.7mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 9.5mm | ||
External Height 25mm | ||
External Width 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 11mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 12.7mm (0.5in)
These Single digit Alphanumeric Displays by Kingbright come in a range of colours. The 14 segment LED display can be turned on or off to produce letters and numerals.
0.5 inch character height
Low current operation
High contrast and light output
Easy mounting on P.C. boards or sockets
Mechanically rugged
Standard: grey face, white segment
RoHS compliant
Alphanumeric LED Displays
Related links
- Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm
- PSA12-11SURKWA Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm
- Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- SA52-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SC15-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 210mcd Right Side 38 mm
- SC08-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 61mcd Right Side 20.3 mm
- SC52-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 110mcd Right Side 13.2 mm
